Part Details for 1N5302UR-1 by Cobham PLC
Results Overview of 1N5302UR-1 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5302UR-1 Information
1N5302UR-1 by Cobham PLC is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 1N5302UR-1 by Cobham PLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5302UR-1
1N5302UR-1 Part Data Attributes
|
|
1N5302UR-1
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1N5302UR-1
Cobham PLC
Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2
|
| Part Life Cycle Code | Transferred | |
| Package Description | Hermetic Sealed, Glass, Ll41, Melf-2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Additional Feature | Metallurgically Bonded | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Current Regulator Diode | |
| JEDEC-95 Code | DO-213AB | |
| JESD-30 Code | O-LELF-R2 | |
| JESD-609 Code | e0 | |
| Limiting Voltage-Max | 1.6 V | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.5 W | |
| Regulation Current-Nom (Ireg) | 1.5 Ma | |
| Surface Mount | Yes | |
| Technology | Field Effect | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wrap Around | |
| Terminal Position | End |