Part Details for 1N5309-1 by Compensated Devices Inc
Results Overview of 1N5309-1 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5309-1 Information
1N5309-1 by Compensated Devices Inc is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 1N5309-1 by Compensated Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5309-1
1N5309-1 Part Data Attributes
|
|
1N5309-1
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N5309-1
Compensated Devices Inc
Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7, HERMETIC SEALED, GLASS, DO-7, 2 PIN
|
| Part Life Cycle Code | Transferred | |
| Package Description | Hermetic Sealed, Glass, Do-7, 2 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Additional Feature | Metallurgically Bonded | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Current Regulator Diode | |
| JEDEC-95 Code | DO-7 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e0 | |
| Limiting Voltage-Max | 2.25 V | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Regulation Current-Nom (Ireg) | 3 Ma | |
| Surface Mount | No | |
| Technology | Field Effect | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Axial |