Part Details for 1N5333BG by onsemi
Results Overview of 1N5333BG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5333BG Information
1N5333BG by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5333BG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39K0591
|
Newark | Zener Single Diode, 3.3 V, 5 W, 017Aa, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi 1N5333BG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 34265 |
|
$0.1970 / $0.5670 | Buy Now |
|
DISTI #
42K2843
|
Newark | Zener Diode, 5W, 3.3V, 017Aa, Zener Voltage Nom:3.3V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N53 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5333BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1970 / $0.5670 | Buy Now |
|
DISTI #
82AC0829
|
Newark | Zen Sur40 Reg 5W 3.3V Rohs Compliant: Yes |Onsemi 1N5333BG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 | Buy Now |
|
DISTI #
1N5333BG
|
Avnet Americas | - Bulk (Alt: 1N5333BG) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.1383 / $0.1499 | Buy Now |
|
DISTI #
42K2843
|
Avnet Americas | - Bulk (Alt: 42K2843) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 Partner Stock |
|
$0.1540 / $0.2340 | Buy Now |
|
DISTI #
1N5333BG
|
TME | Diode: Zener, 5W, 3.3V, bulk, CASE017AA, single diode, 300uA Min Qty: 1 | 1789 |
|
$0.1800 / $0.5000 | Buy Now |
|
DISTI #
1N5333BG
|
Avnet Asia | (Alt: 1N5333BG) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
1N5333BG
|
Avnet Silica | (Alt: 1N5333BG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
|
Chip Stock | Diode,Zener,Vr3.3V,If1A,PkgCase017AA,Vf1.2V,Tj+200C,Cs20A,Pd5W,Ir380mA | 5784 |
|
RFQ | |
|
DISTI #
1N5333BG
|
EBV Elektronik | (Alt: 1N5333BG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: 1N5333BG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5333BG
1N5333BG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N5333BG Part Data Attributes
|
|
1N5333BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5333BG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 3.3 V, Surmetic 40, Axial Lead, 1000-BLKBX
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | Surmetic 40, Axial Lead | |
| Pin Count | 0 | |
| Manufacturer Package Code | 017AA | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Samacsys Manufacturer | onsemi | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 3 Ω | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 3.3 V | |
| Surface Mount | NO | |
| Technology | ZENER | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 380 mA |
Alternate Parts for 1N5333BG
This table gives cross-reference parts and alternative options found for 1N5333BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5333BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5333BRLG | onsemi | $0.1783 | 5 Watt Surmetic 40 Zener Voltage Regulators 3.3 V, Surmetic 40, Axial Lead, 4000-REEL | 1N5333BG vs 1N5333BRLG |
| 1N5333B | EIC Semiconductor Inc | Check for Price | Zener Diode, 3.3V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5333BG vs 1N5333B |
| 1N5333B | International Semiconductor Inc | Check for Price | Zener Diode, 3.3V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5333BG vs 1N5333B |
| 1N5333B/TR8 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 3.3V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5333BG vs 1N5333B/TR8 |
| 1N5333BRL | Motorola Semiconductor Products | Check for Price | Zener Diode, 3.3V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, CASE 17-02, 2 PIN | 1N5333BG vs 1N5333BRL |
| 1N5333BRL | onsemi | Check for Price | 3.3V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | 1N5333BG vs 1N5333BRL |
| 1N5333BTA | Motorola Mobility LLC | Check for Price | 3.3V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | 1N5333BG vs 1N5333BTA |
| 1N5333BE3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 3.3V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5333BG vs 1N5333BE3 |
| 1N5333G | onsemi | Check for Price | 3.3V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN | 1N5333BG vs 1N5333G |
1N5333BG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N5333BG is -55°C to 150°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the leads. Avoid applying excessive heat or pressure, which can damage the device.
-
The maximum surge current rating for the 1N5333BG is 100A for a duration of 1ms.
-
Yes, the 1N5333BG is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality manufacturing process and rigorous testing.
-
Store the 1N5333BG in its original packaging or a similar anti-static package to prevent damage from electrostatic discharge. Avoid exposing the device to extreme temperatures, humidity, or physical stress during shipping.