Part Details for 1N5349B-TP by Micro Commercial Components
Results Overview of 1N5349B-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5349B-TP Information
1N5349B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 1N5349B-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5349B-TP
1N5349B-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N5349B-TP Part Data Attributes
|
|
1N5349B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5349B-TP
Micro Commercial Components
Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
| Part Package Code | DO-15 | |
| Package Description | PACKAGE-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Samacsys Manufacturer | MCC | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 2.5 Ω | |
| JEDEC-95 Code | DO-15 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 125 Ω | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 12 V | |
| Reverse Current-Max | 0.002 µA | |
| Surface Mount | NO | |
| Technology | ZENER | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 100 mA |
Alternate Parts for 1N5349B-TP
This table gives cross-reference parts and alternative options found for 1N5349B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5349B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5349BE3/TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5349B-TP vs 1N5349BE3/TR |
| 1N5349BRL | onsemi | Check for Price | 12V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | 1N5349B-TP vs 1N5349BRL |
| 1N5349B | International Semiconductor Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5349B-TP vs 1N5349B |
| MQ1N5349B/TR8 | Microchip Technology Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5349B-TP vs MQ1N5349B/TR8 |
| 1N5349B | Microchip Technology Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5349B-TP vs 1N5349B |
| MX1N5349BE3/TR8 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5349B-TP vs MX1N5349BE3/TR8 |
| MX1N5349B/TR8 | Microchip Technology Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5349B-TP vs MX1N5349B/TR8 |
| 1N5349B | Motorola Semiconductor Products | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, CASE 17-02, 2 PIN | 1N5349B-TP vs 1N5349B |
1N5349B-TP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N5349B-TP is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 1N5349B-TP is a fast-switching diode with a reverse recovery time of 50 ns, making it suitable for high-frequency applications up to 1 MHz.
-
The maximum allowable voltage for the 1N5349B-TP is 600V, but it's recommended to operate it at a maximum of 500V to ensure reliability and longevity.
-
Yes, the 1N5349B-TP can be used in parallel to increase current handling, but it's essential to ensure that the diodes are matched and connected in a way that minimizes current imbalance and thermal mismatch.
-
Yes, the 1N5349B-TP is AEC-Q101 qualified, making it suitable for automotive applications, including electric vehicles, hybrid vehicles, and other automotive systems.