If you like Findchips… You will love Findchips PRO. Try it Now.
17V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN
1N5354BRL
Yes
Obsolete
ON SEMICONDUCTOR
DO-41
O-PALF-W2
2
CASE 017AA-01
not_compliant
EAR99
8541.10.00.50
1 Week
ON Semiconductor
5.35
ISOLATED
SINGLE
SILICON
ZENER DIODE
2.5 Ω
DO-41
O-PALF-W2
e3
1
2
200 °C
PLASTIC/EPOXY
ROUND
LONG FORM
260
UNIDIRECTIONAL
5 W
Not Qualified
17 V
Voltage Reference Diodes
NO
ZENER
Tin (Sn)
WIRE
AXIAL
40
5%
70 mA
14,594
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5354B Diodes | Zener Diode, | Daco Semiconductor Co Ltd | 1N5354B vs 1N5354B |
1N5354BRL Diodes | 17V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | ON Semiconductor | 1N5354B vs 1N5354BRL |
1N5354BTRLEADFREE Diodes | Zener Diode, 17V V(Z), 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5354B vs 1N5354BTRLEADFREE |
1N5354B-A Diodes | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, | Diodes Incorporated | 1N5354B vs 1N5354B-A |
1N5354BTR Diodes | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5354B vs 1N5354BTR |
1N5354B-T Diodes | Zener Diode, | Micro Commercial Components | 1N5354B vs 1N5354B-T |
1N5354BRLG Diodes | 5 Watt Surmetic 40 Zener Voltage Regulators 17 V, Surmetic 40, Axial Lead, 4000-REEL | ON Semiconductor | 1N5354B vs 1N5354BRLG |
1N5354BG Diodes | 5 Watt Surmetic 40 Zener Voltage Regulators 17 V, Surmetic 40, Axial Lead, 1000-BLKBX | ON Semiconductor | 1N5354B vs 1N5354BG |
1N5354BLEADFREE Diodes | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5354B vs 1N5354BLEADFREE |
485,200 of 3,262,357 parts
-0.87% change vs. last year16,711 of 51,107 parts
-0.27% change vs. last year2,937 of 10,781 parts
-0.3% change vs. last year