Part Details for 1N5362B by Diotec Semiconductor AG
Results Overview of 1N5362B by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5362B Information
1N5362B by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5362B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1N5362B-DIO
|
TME | Diode: Zener, 5W, 28V, Ammo Pack, DO201, single diode, 1N53xxB Min Qty: 1 | 1063 |
|
$0.1150 / $0.4100 | Buy Now |
US Tariff Estimator: 1N5362B by Diotec Semiconductor AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5362B
1N5362B CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N5362B Part Data Attributes
|
|
1N5362B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N5362B
Diotec Semiconductor AG
Zener Diode, 28V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
| Part Package Code | DO-201 | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Samacsys Manufacturer | Diotec | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 6 Ω | |
| JEDEC-95 Code | DO-201 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 28 V | |
| Surface Mount | NO | |
| Technology | ZENER | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 50 mA |
Alternate Parts for 1N5362B
This table gives cross-reference parts and alternative options found for 1N5362B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5362B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5362A | International Semiconductor Inc | Check for Price | Zener Diode, 28V V(Z), 10%, 5W, Silicon, Unidirectional | 1N5362B vs 1N5362A |
| 1N5362BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 28V V(Z), 5W, Silicon, Unidirectional | 1N5362B vs 1N5362BTR |
| 1N5362B | Baneasa SA | Check for Price | Zener Diode, 28V V(Z), 5%, Silicon, Unidirectional | 1N5362B vs 1N5362B |
| 1N5362BTR | Fagor Electrónica | Check for Price | Zener Diode, 28V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | 1N5362B vs 1N5362BTR |
| 1N5362B-T | Diodes Incorporated | Check for Price | Zener Diode, 28V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5362B vs 1N5362B-T |
| 1N5362B | SEMIKRON | Check for Price | Zener Diode, 28V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 | 1N5362B vs 1N5362B |
| 1N5362BTRLEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 28V V(Z), 5W, Silicon, Unidirectional | 1N5362B vs 1N5362BTRLEADFREE |
| 1N5362B | STMicroelectronics | Check for Price | 28V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N5362B vs 1N5362B |
| 1N5362B | Crimson Semiconductor Inc | Check for Price | Zener Diode, 28V V(Z), 5%, 5W, Silicon, Unidirectional, | 1N5362B vs 1N5362B |
| 1N5362B-A | Diodes Incorporated | Check for Price | Zener Diode, 28V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5362B vs 1N5362B-A |
1N5362B Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N5362B is between 240°C to 260°C for a maximum of 5 seconds.
-
Yes, the 1N5362B is a high-speed switching diode with a fast recovery time of 50 ns, making it suitable for high-frequency applications up to 1 MHz.
-
The maximum allowable voltage derating for the 1N5362B is 80% of the maximum rated voltage, which is 600V.
-
Yes, the 1N5362B can be used in parallel to increase current handling, but it is essential to ensure that the diodes are matched and connected in a way that ensures equal current sharing.
-
No, the 1N5362B is not a radiation-hardened diode. It is not designed for use in high-radiation environments.