Part Details for 1N5364BG by onsemi
Results Overview of 1N5364BG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5364BG Information
1N5364BG by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5364BG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K2902
|
Newark | Zener Diode, 5W, 33V, 017Aa, Zener Voltage Nom:33V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N53 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5364BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1892 |
|
$0.1920 / $0.4560 | Buy Now |
|
DISTI #
42K2902
|
Avnet Americas | - Bulk (Alt: 42K2902) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1892 Partner Stock |
|
$0.1920 / $0.4560 | Buy Now |
|
DISTI #
1N5364BG
|
Avnet Americas | - Bulk (Alt: 1N5364BG) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.1259 / $0.1378 | Buy Now |
|
|
Rochester Electronics | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional RoHS: Not Compliant Status: Active Min Qty: 1 | 938 |
|
$0.1074 / $0.1732 | Buy Now |
|
DISTI #
1N5364BG
|
TME | Diode: Zener, 5W, 33V, bulk, CASE017AA, single diode, 0.5uA, 1N53xxB Min Qty: 1 | 685 |
|
$0.1770 / $0.3800 | Buy Now |
|
DISTI #
1N5364BG
|
Avnet Asia | (Alt: 1N5364BG) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
1N5364BG
|
Avnet Silica | (Alt: 1N5364BG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
DISTI #
1N5364BG
|
EBV Elektronik | (Alt: 1N5364BG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, ship today | 4000 |
|
RFQ | |
|
|
LCSC | 31.35V34.65V 5W 33V Through HoleD3.3xL8.4mm Single Zener Diodes RoHS | 165 |
|
$0.1957 / $0.3935 | Buy Now |
US Tariff Estimator: 1N5364BG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5364BG
1N5364BG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N5364BG Part Data Attributes
|
|
1N5364BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5364BG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 33 V, Surmetic 40, Axial Lead, 1000-BLKBX
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | Surmetic 40, Axial Lead | |
| Pin Count | 0 | |
| Manufacturer Package Code | 017AA | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Samacsys Manufacturer | onsemi | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 10 Ω | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 33 V | |
| Surface Mount | NO | |
| Technology | ZENER | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 40 mA |
Alternate Parts for 1N5364BG
This table gives cross-reference parts and alternative options found for 1N5364BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5364BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5364BE3/TR8 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5364BG vs 1N5364BE3/TR8 |
| 1N5364B-B | Micro Commercial Components | Check for Price | Zener Diode, | 1N5364BG vs 1N5364B-B |
| MX1N5364B/TR8 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5364BG vs MX1N5364B/TR8 |
| 1N5364B-T | Micro Commercial Components | Check for Price | Zener Diode, | 1N5364BG vs 1N5364B-T |
| 1N5364BE | Micro Commercial Components | Check for Price | Zener Diode, 33V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | 1N5364BG vs 1N5364BE |
| 1N5364B/TR8 | Microchip Technology Inc | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5364BG vs 1N5364B/TR8 |
| MQ1N5364BTR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5364BG vs MQ1N5364BTR |
| MV1N5364B | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5364BG vs MV1N5364B |
| 1N5364B | onsemi | Check for Price | 33V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N5364BG vs 1N5364B |
| 1N5364B | Semitronics Corp | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | 1N5364BG vs 1N5364B |
1N5364BG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N5364BG is -65°C to 175°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the leads. Avoid overheating the component.
-
The maximum surge current rating for the 1N5364BG is 100A for a 1ms pulse.
-
Yes, the 1N5364BG is suitable for high-reliability applications due to its hermetically sealed glass package and internal metallurgical bond construction.
-
Handle the 1N5364BG by the body, not the leads, and store it in a dry, cool place away from direct sunlight and moisture. Avoid bending or flexing the leads.