Datasheets
1N5368C by:

Diode Zener Single 47V 2% 5W 2-Pin Case T-18

Part Details for: 1N5368C by New Jersey Semiconductor Products Inc

Overview of: 1N5368C by New Jersey Semiconductor Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: 1N5368C

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

1N5368C New Jersey Semiconductor Products Inc

Buy Now Datasheet

Compare Parts:

1N5368C New Jersey Semiconductor Products Inc Diode Zener Single 47V 2% 5W 2-Pin Case T-18

Source Content uid 1N5368C
Part Life Cycle Code Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Voltage-Nom 47 V
Technology ZENER
Voltage Tol-Max 2%
Working Test Current 100 mA

Alternate Parts for: 1N5368C

This table gives cross-reference parts and alternative options found for 1N5368C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5368C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MV1N5368C/TR8 Diodes Zener Diode, 47V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5368C vs MV1N5368C/TR8
MQ1N5368C Diodes Zener Diode, 47V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5368C vs MQ1N5368C
1N5368C Diodes Zener Diode, 47V V(Z), 2%, 5W, Motorola Semiconductor Products 1N5368C vs 1N5368C
1N5368CE3/TR7 Diodes Zener Diode Microsemi Corporation 1N5368C vs 1N5368CE3/TR7
1N5368CE3/TR13 Diodes Zener Diode Microsemi Corporation 1N5368C vs 1N5368CE3/TR13
Part Number Description Manufacturer Compare
1N5368CE3/TR13 Diodes Zener Diode Microsemi Corporation 1N5368C vs 1N5368CE3/TR13
MSPSMBG5368CE3 Diodes Zener Diode, 47V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5368C vs MSPSMBG5368CE3
SMBG5368CE3 Diodes Zener Diode, 47V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5368C vs SMBG5368CE3
MVSMBG5368CE3TR Diodes Zener Diode, 47V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5368C vs MVSMBG5368CE3TR
MV1N5368C/TR8 Diodes Zener Diode, 47V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5368C vs MV1N5368C/TR8
MSPSMBG5368C Diodes Zener Diode, 47V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5368C vs MSPSMBG5368C
1N5368CE3/TR7 Diodes Zener Diode Microsemi Corporation 1N5368C vs 1N5368CE3/TR7
1N5368C Diodes Zener Diode, 47V V(Z), 2%, 5W, Motorola Semiconductor Products 1N5368C vs 1N5368C
MQ1N5368C Diodes Zener Diode, 47V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5368C vs MQ1N5368C
SMBG5368CE3/TR13 Diodes Zener Diode, 47V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5368C vs SMBG5368CE3/TR13

Update Alert Settings for: 1N5368C by New Jersey Semiconductor Products Inc

  • Please alert me when 1N5368C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5368C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5368C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5368C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5368C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5368C by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: