Part Details for 1N5368C by Motorola Semiconductor Products
Overview of 1N5368C by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N5368C
1N5368C CAD Models
1N5368C Part Data Attributes
|
1N5368C
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N5368C
Motorola Semiconductor Products
Zener Diode, 47V V(Z), 2%, 5W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 47 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 2% | |
Working Test Current | 25 mA |
Alternate Parts for 1N5368C
This table gives cross-reference parts and alternative options found for 1N5368C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5368C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5368C/TR8 | Zener Diode, 47V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5368C vs 1N5368C/TR8 |
1N5368CE3/TR7 | Zener Diode | Microsemi Corporation | 1N5368C vs 1N5368CE3/TR7 |
MQ1N5368C/TR8 | Zener Diode, 47V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5368C vs MQ1N5368C/TR8 |
1N5368CE3/TR8 | Zener Diode, 47V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5368C vs 1N5368CE3/TR8 |
MSP1N5368C | Zener Diode, 47V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5368C vs MSP1N5368C |
1N5368CE3 | Zener Diode, 47V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5368C vs 1N5368CE3 |
MX1N5368C | Zener Diode, 47V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5368C vs MX1N5368C |
MV1N5368CE3 | Zener Diode, 47V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5368C vs MV1N5368CE3 |
1N5368CE3/TR13 | Zener Diode | Microsemi Corporation | 1N5368C vs 1N5368CE3/TR13 |
1N5368CTR | Zener Diode, 47V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5368C vs 1N5368CTR |