Part Details for 1N5377BRLG by onsemi
Overview of 1N5377BRLG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5377BRLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8380
|
Newark | Zener Diode, 91V, 5W, Axial Leaded, Zener Voltage Vz Typ:91V, Power Dissipation Pd:5W, Diode Case Style:Axial Leaded, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:Surmetic 1N53 Series, Rohs Compliant: Yes |Onsemi 1N5377BRLG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2126 |
|
$0.1670 / $0.4530 | Buy Now |
DISTI #
1N5377BRLGOSCT-ND
|
DigiKey | DIODE ZENER 91V 5W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4389 In Stock |
|
$0.1344 / $0.4600 | Buy Now |
DISTI #
1N5377BRLG
|
Avnet Americas | Diode Zener Single 91V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5377BRLG) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1551 | Buy Now |
DISTI #
863-1N5377BRLG
|
Mouser Electronics | Zener Diodes 91V 5W RoHS: Compliant | 0 |
|
$0.1340 / $0.4100 | Order Now |
DISTI #
70339236
|
RS | 1N5377BRLG Zener Diode, 91V 5% 5 W Through Hole 2-Pin DO-15 | ON Semiconductor 1N5377BRLG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 / $0.2970 | RFQ |
|
Future Electronics | 1N5377B Series 5 W 1 A 91 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1340 / $0.1410 | Buy Now |
|
Future Electronics | 1N5377B Series 5 W 1 A 91 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1340 / $0.1410 | Buy Now |
|
Rochester Electronics | 1N5377 - Zener Diode, 91V, 5%, 5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 1638 |
|
$0.1299 / $0.1528 | Buy Now |
DISTI #
1N5377BRLG
|
Avnet Americas | Diode Zener Single 91V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5377BRLG) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1551 | Buy Now |
|
Ameya Holding Limited | Min Qty: 4000 | 990 |
|
$0.2046 / $0.2109 | Buy Now |
Part Details for 1N5377BRLG
1N5377BRLG CAD Models
1N5377BRLG Part Data Attributes
|
1N5377BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5377BRLG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 91 V, Surmetic 40, Axial Lead, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 75 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for 1N5377BRLG
This table gives cross-reference parts and alternative options found for 1N5377BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5377BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5377BRL | 91V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5377BRLG vs 1N5377BRL |
1N5377BTA | DIODE 91 V, 5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN, Voltage Regulator Diode | onsemi | 1N5377BRLG vs 1N5377BTA |
1N5377BG | 91V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5377BRLG vs 1N5377BG |
1N5377B | Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | 1N5377BRLG vs 1N5377B |
1N5377B | 91V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | onsemi | 1N5377BRLG vs 1N5377B |