Part Details for 1N5388BG by onsemi
Results Overview of 1N5388BG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5388BG Information
1N5388BG by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5388BG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70K6988
|
Newark | Zener Diode, 5W, 200V, 017Aa, Zener Voltage Nom:200V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N53 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5388BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1253 |
|
$0.1920 / $0.6560 | Buy Now |
|
DISTI #
70K6988
|
Avnet Americas | - Bulk (Alt: 70K6988) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1253 Partner Stock |
|
$0.2150 / $0.6560 | Buy Now |
|
DISTI #
1N5388BG
|
Avnet Americas | - Bulk (Alt: 1N5388BG) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1386 / $0.1415 | Buy Now |
|
DISTI #
1N5388BG
|
TME | Diode: Zener, 5W, 200V, bulk, CASE017AA, single diode, 0.5uA Min Qty: 1 | 992 |
|
$0.1880 / $0.5900 | Buy Now |
|
|
ComSIT USA | 5 WATT SURMETIC 40 ZENER VOLTAGE REGULATOR Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
1N5388BG
|
Avnet Silica | (Alt: 1N5388BG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
1N5388BG
|
EBV Elektronik | (Alt: 1N5388BG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 190V210V 5W 200V Through HoleD3.3xL8.4mm Single Zener Diodes RoHS | 4 |
|
$0.2382 / $0.4610 | Buy Now |
US Tariff Estimator: 1N5388BG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5388BG
1N5388BG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N5388BG Part Data Attributes
|
|
1N5388BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5388BG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 200 V, Surmetic 40, Axial Lead, 1000-BLKBX
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | Surmetic 40, Axial Lead | |
| Pin Count | 0 | |
| Manufacturer Package Code | 017AA | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Samacsys Manufacturer | onsemi | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 480 Ω | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 200 V | |
| Surface Mount | NO | |
| Technology | ZENER | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 5 mA |
Alternate Parts for 1N5388BG
This table gives cross-reference parts and alternative options found for 1N5388BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5388BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5388B | SEMIKRON | Check for Price | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 | 1N5388BG vs 1N5388B |
| 1N5388B-13 | Diodes Incorporated | Check for Price | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5388BG vs 1N5388B-13 |
| 1N5388BTA | onsemi | Check for Price | 200V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN | 1N5388BG vs 1N5388BTA |
1N5388BG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N5388BG is -65°C to 175°C.
-
Yes, the 1N5388BG is a high-reliability device that meets the requirements of MIL-PRF-19500 and is suitable for use in high-reliability applications.
-
The maximum allowable power dissipation for the 1N5388BG is 5 watts at a lead temperature of 25°C.
-
Yes, the 1N5388BG is suitable for use in switching power supplies due to its fast switching speed and low reverse recovery time.
-
The typical junction-to-case thermal resistance of the 1N5388BG is 1.5°C/W.