Part Details for 1N5408-E3/73 by Vishay Intertechnologies
Overview of 1N5408-E3/73 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5408-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2550
|
Newark | Diode, Standard, 3A, 1Kv, Do-201Ad-2, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.4V, Reverse Recovery Time:-, Forward Surge Current:200A Rohs Compliant: Yes |Vishay 1N5408-E3/73 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1710 | Buy Now |
DISTI #
18X0087
|
Newark | Diode, Standard, 3A, 1Kv, Do-201Ad-2, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.4V, Reverse Recovery Time:-, Forward Surge Current:200A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay 1N5408-E3/73 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2220 | Buy Now |
DISTI #
1N5408-E3/73
|
Avnet Americas | Diode Rectifier 1000V 3A 2-Pin DO-201AD Ammo - Ammo Pack (Alt: 1N5408-E3/73) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-1N5408-E3/73
|
Mouser Electronics | Rectifiers 3.0 Amp 1000 Volt RoHS: Compliant | 9407 |
|
$0.2290 / $0.5100 | Buy Now |
DISTI #
1N5408-E3/73
|
TTI | Rectifiers 3.0 Amp 1000 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
1N5408-E3/73
|
Avnet Americas | Diode Rectifier 1000V 3A 2-Pin DO-201AD Ammo - Ammo Pack (Alt: 1N5408-E3/73) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
1N5408-E3/73
|
Avnet Americas | Diode Rectifier 1000V 3A 2-Pin DO-201AD Ammo - Ammo Pack (Alt: 1N5408-E3/73) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
1N5408-E3/73
|
EBV Elektronik | Diode Rectifier 1000V 3A 2-Pin DO-201AD Ammo (Alt: 1N5408-E3/73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 3A 1kV 1.2V3A DO-201AD Diodes - General Purpose ROHS | 50 |
|
$0.1313 / $0.2392 | Buy Now |
|
New Advantage Corporation | 3A,1000V,SILASTIC RECT. RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 10000 |
|
$0.1200 | Buy Now |