Part Details for 1N5617E3/TR by Microchip Technology Inc
Overview of 1N5617E3/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5617E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1617
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip 1N5617E3/TR RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $4.3400 | Buy Now |
DISTI #
150-1N5617E3/TR-ND
|
DigiKey | DIODE GEN PURP 400V 1A A AXIAL Min Qty: 189 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3400 | Buy Now |
DISTI #
1N5617E3/TR
|
Avnet Americas | MSW1N5617E3 - Tape and Reel (Alt: 1N5617E3/TR) RoHS: Compliant Min Qty: 189 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.1800 / $4.6800 | Buy Now |
DISTI #
494-1N5617E3/TR
|
Mouser Electronics | Rectifiers 400V 1A Lead-Free UFR,FRR THT TR RoHS: Compliant | 0 |
|
$4.3400 | Order Now |
DISTI #
1N5617E3/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.9400 / $4.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 1 | 0 |
|
$4.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $4.3900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 74 Package Multiple: 1 | 0 |
|
$4.0700 / $4.9100 | Buy Now |
DISTI #
1N5617E3/TR
|
Avnet Silica | MSW1N5617E3 (Alt: 1N5617E3/TR) RoHS: Compliant Min Qty: 189 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N5617E3/TR
|
EBV Elektronik | MSW1N5617E3 (Alt: 1N5617E3/TR) RoHS: Compliant Min Qty: 189 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |