Part Details for 1N5657A/TR by Microchip Technology Inc
Overview of 1N5657A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5657A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0016
|
Newark | 137V 11A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip 1N5657A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6100 / $16.2400 | Buy Now |
DISTI #
150-1N5657A/TR-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.2401 | Buy Now |
DISTI #
1N5657A/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 85.5V 1.5kW 2-Pin DO-202AA T/R - Tape and Reel (Alt: 1N5657A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$15.6100 / $17.4900 | Buy Now |
DISTI #
494-1N5657A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 137V 11A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$16.2400 | Order Now |
DISTI #
1N5657A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$17.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5000 / $32.4700 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.2300 / $17.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.5000 / $32.4700 | Buy Now |
Part Details for 1N5657A/TR
1N5657A/TR CAD Models
1N5657A/TR Part Data Attributes
|
1N5657A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5657A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5657A/TR
This table gives cross-reference parts and alternative options found for 1N5657A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5657A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5657A | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N5657A/TR vs JANTXV1N5657A |
1N5657A | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N5657A/TR vs 1N5657A |
1N5657A | Trans Voltage Suppressor Diode, 1500W, 86V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Littelfuse Inc | 1N5657A/TR vs 1N5657A |
1N5657A | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-13, METAL PACKAGE-2 | STMicroelectronics | 1N5657A/TR vs 1N5657A |
1N5657A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | ProTek Devices | 1N5657A/TR vs 1N5657A |
1N5657A | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, HERMETIC SEALED, METAL PACKAGE-2 | Crydom Inc | 1N5657A/TR vs 1N5657A |
JAN1N5657A | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Vishay Semiconductors | 1N5657A/TR vs JAN1N5657A |
JAN1N5657A | Trans Voltage Suppressor Diode, 1500W, 86V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 1N5657A/TR vs JAN1N5657A |
JANTX1N5657A | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N5657A/TR vs JANTX1N5657A |
1N5657A | Trans Voltage Suppressor Diode, 86V V(RWM), Unidirectional | Semicon Components Inc | 1N5657A/TR vs 1N5657A |