1N5809US
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon,

Overview of 1N5809US by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5809US by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5809US by Bkc Semiconductors Inc

1N5809US
Bkc Semiconductors Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH SURGE CAPABILITY
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
JESD-30 Code
O-MELF-R2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
6 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.03 µs
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. 1N5809US
    Bkc Semiconductors Inc
    Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon,
    VS

Alternate Parts for 1N5809US

This table gives cross-reference parts and alternative options found for 1N5809US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5809US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N5809US Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5809US vs JANTX1N5809US
JAN1N5809US Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN Microsemi Corporation 1N5809US vs JAN1N5809US
JAN1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, MELF-B, 2 PIN Sensitron Semiconductors 1N5809US vs JAN1N5809US
1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5809US vs 1N5809US
JAN1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Semtech Corporation 1N5809US vs JAN1N5809US
JAN1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Micross Components 1N5809US vs JAN1N5809US
JANS1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Sensitron Semiconductors 1N5809US vs JANS1N5809US
1N5809USS Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Sensitron Semiconductors 1N5809US vs 1N5809USS
1N5809US 3A, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5809US vs 1N5809US
1N5809US Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN TT Electronics Resistors 1N5809US vs 1N5809US
Part Number Description Manufacturer Compare
JANS1N5809US Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5809US vs JANS1N5809US
JANTXV1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, MELF-B, 2 PIN Sensitron Semiconductors 1N5809US vs JANTXV1N5809US
1N5809US Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, Micross Components 1N5809US vs 1N5809US
JAN1N5809CBUS Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN Microsemi Corporation 1N5809US vs JAN1N5809CBUS
1N5809US-TR Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation 1N5809US vs 1N5809US-TR
JAN1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Micross Components 1N5809US vs JAN1N5809US
JANTXV1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5809US vs JANTXV1N5809US
JANS1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, Defense Logistics Agency 1N5809US vs JANS1N5809US
JANTXV1N5809US Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5809US vs JANTXV1N5809US
JAN1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Semtech Corporation 1N5809US vs JAN1N5809US

Related Parts for 1N5809US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5809US by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5809US by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of 1N5809US would you like to use for your alert(s)?
  • Please alert me when 1N5809US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5809US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5809US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5809US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5809US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5809US by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: