1N5812KCEE3
Microsemi Corporation
Description: Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DIE-1

Overview of 1N5812KCEE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5812KCEE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5812KCEE3 by Microsemi Corporation

1N5812KCEE3
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
S-XUUC-N1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.40
Application
ULTRA FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
S-XUUC-N1
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
20 A
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. 1N5812KCEE3
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DIE-1
    VS

Alternate Parts for 1N5812KCEE3

This table gives cross-reference parts and alternative options found for 1N5812KCEE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5812KCEE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5812KCE Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DIE-1 Microsemi Corporation 1N5812KCEE3 vs 1N5812KCE
Part Number Description Manufacturer Compare
1N5812KCE Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DIE-1 Microsemi Corporation 1N5812KCEE3 vs 1N5812KCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5812KCEE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5812KCEE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5812KCEE3 would you like to use for your alert(s)?
  • Please alert me when 1N5812KCEE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5812KCEE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5812KCEE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5812KCEE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5812KCEE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5812KCEE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: