-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 3.0 A, 40 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K5141
|
Newark | Schottky Rectifier, 3A 40V Do-201Ad, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Max:525Mv, Forward Surge Current:80A Rohs Compliant: Yes |Onsemi 1N5822RLG Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2530 | Buy Now |
DISTI #
39K0647
|
Newark | Rectifier Diode, Single, 40 V, 3 A, Do-201Ad, 2, 525 Mv Rohs Compliant: Yes |Onsemi 1N5822RLG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1584 |
|
$0.2480 / $0.6810 | Buy Now |
DISTI #
42K2953
|
Newark | Schottky Rectifier, 3A 40V Do-201Ad, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Max:525Mv, Qualification:- Rohs Compliant: Yes |Onsemi 1N5822RLG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2250 | Buy Now |
DISTI #
1N5822RLGOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3691 In Stock |
|
$0.1823 / $0.6300 | Buy Now |
DISTI #
1N5822RLG
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5822RLG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 557 Factory Stock |
|
$0.1637 / $0.1954 | Buy Now |
DISTI #
863-1N5822RLG
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A 40V RoHS: Compliant | 23003 |
|
$0.2030 / $0.6200 | Buy Now |
DISTI #
70100176
|
RS | Diode, Schottky Barrier, Vr 40V, If 3A, Pkg DO-201AD, Vf 0.525V, Tj +125degc, Cs 80A | ON Semiconductor 1N5822RLG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.5700 | RFQ |
|
Future Electronics | 1N5822 Series Single 40 V 80 A Through Hole Schottky Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1790 / $0.1920 | Buy Now |
|
Future Electronics | 1N5822 Series Single 40 V 80 A Through Hole Schottky Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1790 / $0.1920 | Buy Now |
|
Future Electronics | 1N5822 Series Single 40 V 80 A Through Hole Schottky Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1660 / $0.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5822RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5822RLG
onsemi
Schottky Barrier Rectifier, 3.0 A, 40 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 267-05, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 39 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5822RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5822RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5822RL | Schottky Barrier Rectifier, 3.0 A, 40 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL | onsemi | 1N5822RLG vs 1N5822RL |
1N5822RL | 40 V, 3 A axial Power Schottky Rectifier | STMicroelectronics | 1N5822RLG vs 1N5822RL |