Part Details for 1N5916B3P-TP by Micro Commercial Components
Overview of 1N5916B3P-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5916B3P-TP
1N5916B3P-TP CAD Models
1N5916B3P-TP Part Data Attributes
|
1N5916B3P-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5916B3P-TP
Micro Commercial Components
Zener Diode, 4.3V V(Z), 5%, 1.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 87.2 mA |
Alternate Parts for 1N5916B3P-TP
This table gives cross-reference parts and alternative options found for 1N5916B3P-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5916B3P-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5916B3P-BP | Zener Diode, 4.3V V(Z), 5%, 1.5W | Micro Commercial Components | 1N5916B3P-TP vs 1N5916B3P-BP |
1N5916B3P-AP | Zener Diode, 4.3V V(Z), 5%, 1.5W, | Micro Commercial Components | 1N5916B3P-TP vs 1N5916B3P-AP |
1N5916B | Zener Diode, 4.3V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | 1N5916B3P-TP vs 1N5916B |