Diodes
1N5928B-AP
Micro Commercial Components
Description: Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN

Overview of 1N5928B-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5928B-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5928B-AP by Micro Commercial Components

1N5928B-AP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
28.8 mA
Want to compare parts?
  1. 1N5928B-AP
    Micro Commercial Components
    Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN
    VS

Alternate Parts for 1N5928B-AP

This table gives cross-reference parts and alternative options found for 1N5928B-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5928B-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5928B-A Zener Diode, Micro Commercial Components 1N5928B-AP vs 1N5928B-A
1N5928BRL Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5928B-AP vs 1N5928BRL
1N5928B-T/R Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5928B-AP vs 1N5928B-T/R
MX1N5928BG Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5928B-AP vs MX1N5928BG
1N5928BTA Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5928B-AP vs 1N5928BTA
1N5928BRL 13V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N5928B-AP vs 1N5928BRL
MV1N5928BPTR Zener Diode, 13V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5928B-AP vs MV1N5928BPTR
1N5928BP Zener Diode, 13V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5928B-AP vs 1N5928BP
1N5928B_AY_10001 Zener Diode PanJit Semiconductor 1N5928B-AP vs 1N5928B_AY_10001
1N5928B Zener Diode, 13V V(Z), 5%, 1.5W, EIC Semiconductor Inc 1N5928B-AP vs 1N5928B
Part Number Description Manufacturer Compare
BZX85C11 Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, Continental Device India Ltd 1N5928B-AP vs BZX85C11
1N5926B_AY_10001 Zener Diode PanJit Semiconductor 1N5928B-AP vs 1N5926B_AY_10001
1N5926BTR-RPCU Zener Diode, 11V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N5928B-AP vs 1N5926BTR-RPCU
1N5928B-B Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5928B-AP vs 1N5928B-B
MQ1N5926BGTR Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5928B-AP vs MQ1N5926BGTR
BZX85C13TIN/LEAD Zener Diode, Central Semiconductor Corp 1N5928B-AP vs BZX85C13TIN/LEAD
BZX85C11 Zener Diode, 11V V(Z), 5.45%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5928B-AP vs BZX85C11
BZX85C13 Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, Continental Device India Ltd 1N5928B-AP vs BZX85C13
BZX85C11TA 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N5928B-AP vs BZX85C11TA
MQ1N5926BG Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5928B-AP vs MQ1N5926BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5928B-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5928B-AP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N5928B-AP would you like to use for your alert(s)?
  • Please alert me when 1N5928B-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5928B-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5928B-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5928B-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5928B-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5928B-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: