If you like Findchips… You will love Findchips PRO. Try it Now.
Trans Voltage Suppressor Diode, 500W, 51.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
1N6126US
No
No
Active
SEMTECH CORP
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
2
unknown
EAR99
8541.10.00.50
17 Weeks
Semtech Corporation
5.46
METALLURGICALLY BONDED
61.2 V
61.2 V
ISOLATED
98 V
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE
O-XELF-N2
e0
500 W
1
2
UNSPECIFIED
ROUND
LONG FORM
NOT SPECIFIED
UNIDIRECTIONAL
1.5 W
Not Qualified
51.7 V
Transient Suppressors
YES
ZENER
Tin/Lead (Sn/Pb)
NO LEAD
END
NOT SPECIFIED
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6126US Diodes | Trans Voltage Suppressor Diode, 500W, 51.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | Microsemi Corporation | 1N6126US vs 1N6126US |
JANTX1N6126US Diodes | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, MICRO MINIATURE, GLASS, MELF-2, Transient Suppressor | Defense Supply Center Columbus | 1N6126US vs JANTX1N6126US |
JANTXV1N6126US Diodes | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, MICRO MINIATURE, GLASS, MELF-2, Transient Suppressor | Defense Supply Center Columbus | 1N6126US vs JANTXV1N6126US |
JANS1N6126US Diodes | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, MICRO MINIATURE, GLASS, MELF-2, Transient Suppressor | Defense Supply Center Columbus | 1N6126US vs JANS1N6126US |
JAN1N6126US Diodes | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Microsemi Corporation | 1N6126US vs JAN1N6126US |
1,544,894 of 3,262,357 parts
82,185 of 51,107 parts
35,826 of 13,806 parts
Very High
Medium
Good
Low