Part Details for 1N6283CA by Taiwan Semiconductor
Overview of 1N6283CA by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N6283CA
1N6283CA CAD Models
1N6283CA Part Data Attributes
|
1N6283CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N6283CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 28.2V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 45.7 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Surface Mount | NO |
Alternate Parts for 1N6283CA
This table gives cross-reference parts and alternative options found for 1N6283CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6283CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6283C-BP | Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N6283CA vs 1N6283C-BP |
1.5KE33CAB | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | Crydom Inc | 1N6283CA vs 1.5KE33CAB |
1.5KE33CATR | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | World Products Inc | 1N6283CA vs 1.5KE33CATR |
1.5KE33C-B | Transient Suppressor, | Micro Commercial Components | 1N6283CA vs 1.5KE33C-B |
1N6283C | Trans Voltage Suppressor Diode, 26.8V V(RWM), Bidirectional, | Taiwan Semiconductor | 1N6283CA vs 1N6283C |
1.5KE33CTR | Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | World Products Inc | 1N6283CA vs 1.5KE33CTR |
1.5KE33C-T | Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Diodes Incorporated | 1N6283CA vs 1.5KE33C-T |
1N6283CA | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional, | EIC Semiconductor Inc | 1N6283CA vs 1N6283CA |
1.5KE33CARL4 | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | onsemi | 1N6283CA vs 1.5KE33CARL4 |
1.5CE33CA | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, DO-201, 2 PIN | Central Semiconductor Corp | 1N6283CA vs 1.5CE33CA |