Part Details for 1N6373 by MDE Semiconductor Inc
Results Overview of 1N6373 by MDE Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6373 Information
1N6373 by MDE Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 1N6373 by MDE Semiconductor Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N6373
1N6373 Part Data Attributes
|
|
1N6373
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N6373
MDE Semiconductor Inc
Transient Suppressor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
| Breakdown Voltage-Min | 6 V | |
| Case Connection | ISOLATED | |
| Clamping Voltage-Max | 7.5 V | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| Forward Voltage-Max (VF) | 3.5 V | |
| JEDEC-95 Code | DO-201 | |
| JESD-30 Code | O-PALF-W2 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 5 W | |
| Reference Standard | MIL-STD-750; UL CERTIFIED | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Reverse Current-Max | 300 µA | |
| Reverse Test Voltage | 5 V | |
| Surface Mount | NO | |
| Technology | AVALANCHE | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N6373
This table gives cross-reference parts and alternative options found for 1N6373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N6373TR | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | 1N6373 vs 1N6373TR |
| ICTE-5 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 1N6373 vs ICTE-5 |
| ICTE-5 | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | 1N6373 vs ICTE-5 |
| ICTE5-E3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | 1N6373 vs ICTE5-E3/54 |
| 1N6373PBF | Digitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode | 1N6373 vs 1N6373PBF |
| ICTE5 | Freescale Semiconductor | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,5V V(RWM),AXIAL-10 | 1N6373 vs ICTE5 |
1N6373 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 1N6373 is -40°C to 125°C.
-
Yes, the 1N6373 is designed for high-reliability applications and is qualified to aerospace and defense standards.
-
Yes, the 1N6373 is rated for operation up to 200°C, making it suitable for high-temperature environments.
-
The typical response time of the 1N6373 is less than 1 microsecond.
-
Yes, the 1N6373 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.