Part Details for 1N758ATR by Fairchild Semiconductor Corporation
Results Overview of 1N758ATR by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N758ATR Information
1N758ATR by Fairchild Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N758ATR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 RoHS: Compliant Status: Obsolete Min Qty: 1 | 85653 |
|
$0.0411 / $0.0663 | Buy Now |
|
|
Component Electronics, Inc | DIODE ZENER 10V 1/2W 5K/TR | 34490 |
|
$0.5000 / $0.7700 | Buy Now |
US Tariff Estimator: 1N758ATR by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N758ATR
1N758ATR Part Data Attributes
|
|
1N758ATR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N758ATR
Fairchild Semiconductor Corporation
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
| Part Package Code | DO-35 | |
| Package Description | GLASS PACKAGE-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 7 Ω | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | GLASS | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 10 V | |
| Surface Mount | NO | |
| Technology | ZENER | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 20 mA |
Alternate Parts for 1N758ATR
This table gives cross-reference parts and alternative options found for 1N758ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N758ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JAN1N758A-1 | Compensated Devices Inc | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-1 | 1N758ATR vs JAN1N758A-1 |
| JAN1N758A-1 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N758ATR vs JAN1N758A-1 |
| 1N758A | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | 1N758ATR vs 1N758A |
| 1N758ARL2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | 1N758ATR vs 1N758ARL2 |
| 1N758AT-80 | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | 1N758ATR vs 1N758AT-80 |
1N758ATR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for 1N758ATR is -65°C to 150°C.
-
Yes, the 1N758ATR is a high-reliability zener diode suitable for applications requiring high stability and low noise.
-
Yes, the 1N758ATR can be used in switching power supplies due to its high surge current capability and low dynamic impedance.
-
The typical reverse recovery time of the 1N758ATR is less than 10 ns.
-
Yes, the 1N758ATR is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.