Part Details for 1N816TR-RMCU by Central Semiconductor Corp
Overview of 1N816TR-RMCU by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N816TR-RMCU
1N816TR-RMCU CAD Models
1N816TR-RMCU Part Data Attributes
|
1N816TR-RMCU
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N816TR-RMCU
Central Semiconductor Corp
Stabistor Diode, 0.7V V(FM), Silicon, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Forward Voltage-Min (VF) | 0.58 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N816TR-RMCU
This table gives cross-reference parts and alternative options found for 1N816TR-RMCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N816TR-RMCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N816BK | Stabistor Diode, 0.7V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N816TR-RMCU vs 1N816BK |
1N816W | Stabistor Diode, 0.7V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N816TR-RMCU vs 1N816W |
1N816TIN/LEAD | Stabistor Diode, | Central Semiconductor Corp | 1N816TR-RMCU vs 1N816TIN/LEAD |
1N816PBFREE | Stabistor Diode, | Central Semiconductor Corp | 1N816TR-RMCU vs 1N816PBFREE |
1N816TR-RECU | Stabistor Diode, 0.7V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N816TR-RMCU vs 1N816TR-RECU |
1N816TRLEADFREE | Stabistor Diode, 1V V(FM), Silicon, DO-35 | Central Semiconductor Corp | 1N816TR-RMCU vs 1N816TRLEADFREE |
1N816 | Stabistor Diode, 0.7V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N816TR-RMCU vs 1N816 |