Part Details for 1N829A-1 by Microchip Technology Inc
Results Overview of 1N829A-1 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N829A-1 Information
1N829A-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N829A-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36AJ2435
|
Newark | 5.9-6.5V 7.5Ma 10 Ohms Temperature Compensated Tht Do-35 Rohs Compliant: Yes |Microchip 1N829A-1 RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $7.4400 | Buy Now |
|
DISTI #
1N829A-1
|
Avnet Americas | - Tape and Reel (Alt: 1N829A-1) COO: United States of America (the) RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$6.5207 / $6.7493 | Buy Now |
|
DISTI #
1N829A-1
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 RoHS: Compliant Lead time: 25 Weeks, 0 Days | In Stock: 485 and Alternates Available |
|
$6.7500 / $8.0100 | Buy Now |
|
|
NAC | 5.9-6.5V 7.5mA 10 Ohms Temperature Compensated THT. - Voltage & Current Regulation Product Line RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$6.9800 / $8.4100 | Buy Now |
|
DISTI #
1N829A-1
|
Avnet Silica | (Alt: 1N829A-1) RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
1N829A-1
|
EBV Elektronik | (Alt: 1N829A-1) RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: 1N829A-1 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N829A-1
1N829A-1 Part Data Attributes
|
|
1N829A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N829A-1
Microchip Technology Inc
Temperature Compensated _ DO-35
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | DO-35, 2 PIN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 25 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Additional Feature | METALLURGICALLY BONDED | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 10 Ω | |
| JEDEC-95 Code | DO-204AH | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | GLASS | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Power Dissipation-Max | 0.5 W | |
| Reference Standard | MIL-19500 | |
| Reference Voltage-Nom | 6.2 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Test Voltage | 3 V | |
| Surface Mount | NO | |
| Technology | ZENER | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL | |
| Voltage Temp Coeff-Max | 0.031 mV/°C | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 7.5 mA |
Alternate Parts for 1N829A-1
This table gives cross-reference parts and alternative options found for 1N829A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N829A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N829A-1E3 | Microchip Technology Inc | $9.0399 | Temperature Compensated _ DO-35 | 1N829A-1 vs 1N829A-1E3 |
1N829A-1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N829A-1 is -40°C to +125°C.
-
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and connect the cathode to ground through a bypass capacitor to filter out noise.
-
The 1N829A-1 can withstand a maximum reverse voltage of 100V.
-
Yes, the 1N829A-1 is suitable for switching power supply applications due to its fast switching times and low reverse recovery time.
-
To prevent ESD damage, handle the 1N829A-1 with an anti-static wrist strap or mat, and avoid touching the device's pins or leads.