Part Details for 1N937B by Microchip Technology Inc
Overview of 1N937B by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N937B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2459
|
Newark | 9V 500Mw Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N937B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 / $8.7300 | Buy Now |
DISTI #
1N937B-ND
|
DigiKey | DIODE ZENER Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
43 In Stock |
|
$8.7300 / $9.3900 | Buy Now |
DISTI #
1N937B
|
Avnet Americas | Diode Zener Single 9V 5% 500mW 2-Pin DO-35 - Bulk (Alt: 1N937B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3900 / $9.3900 | Buy Now |
DISTI #
1N937B/TR
|
Avnet Americas | Diode Zener Single 9V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N937B/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$8.4700 / $9.4700 | Buy Now |
DISTI #
494-1N937B
|
Mouser Electronics | Zener Diodes 9V 500MW Temperature Compensated RoHS: Not Compliant | 227 |
|
$8.7300 / $9.3900 | Buy Now |
DISTI #
1N937B
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$9.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2100 / $13.4200 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 37 Package Multiple: 1 | 0 |
|
$8.1800 / $9.8700 | Buy Now |
DISTI #
1N937B
|
Avnet Silica | Diode Zener Single 9V 5% 500mW 2-Pin DO-35 (Alt: 1N937B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N937B
|
EBV Elektronik | Diode Zener Single 9V 5% 500mW 2-Pin DO-35 (Alt: 1N937B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N937B
1N937B CAD Models
1N937B Part Data Attributes
|
1N937B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N937B
Microchip Technology Inc
Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.18 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N937B
This table gives cross-reference parts and alternative options found for 1N937B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N937B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH937B-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N937B vs RH937B-1 |
JANTX1N937B | Zener Diode, 9V V(Z), 0.5W, Silicon, DO-35, | Compensated Devices Inc | 1N937B vs JANTX1N937B |
JANTX1N937B-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | 1N937B vs JANTX1N937B-1 |
JANTX1N937B | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA | Motorola Semiconductor Products | 1N937B vs JANTX1N937B |
1N937B | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N937B vs 1N937B |
1N937B-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | 1N937B vs 1N937B-1 |
JANTXVRH937B | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N937B vs JANTXVRH937B |
JANTXV1N937B | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA | Motorola Semiconductor Products | 1N937B vs JANTXV1N937B |
JANTXV1N937B | Zener Diode, 9V V(Z), 0.5W, Silicon, DO-35, | Compensated Devices Inc | 1N937B vs JANTXV1N937B |
JANS1N937B-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N937B vs JANS1N937B-1 |