Part Details for 1N945B by Microchip Technology Inc
Results Overview of 1N945B by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N945B Information
1N945B by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N945B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AJ0593
|
Newark | 11.12-12.28V 7.5Ma 30 Ohms Temperature Compensated Tht Do-35 Rohs Compliant: Yes |Microchip 1N945B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0900 / $32.3300 | Buy Now |
|
DISTI #
1N945B
|
Avnet Americas | - Tape and Reel (Alt: 1N945B) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$30.2784 / $30.9092 | Buy Now |
|
DISTI #
1N945B
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 RoHS: Compliant Lead time: 25 Weeks, 0 Days | In Stock: 85 and Alternates Available |
|
$34.8200 | Buy Now |
|
|
NAC | 11.12-12.28V 7.5mA 30 Ohms Temperature Compensated THT. - Voltage & Current Regulation Product Line RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$30.3300 / $35.5300 | Buy Now |
|
DISTI #
1N945B
|
Avnet Silica | (Alt: 1N945B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
1N945B
|
EBV Elektronik | (Alt: 1N945B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: 1N945B by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N945B
1N945B Part Data Attributes
|
|
1N945B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N945B
Microchip Technology Inc
Temperature Compensated _ DO-35
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Hermetic Sealed, Glass Package-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 25 Weeks | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JEDEC-95 Code | DO-7 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 11.74 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Temp Coeff-Max | 0.0585 Mv/°C | |
| Voltage Tol-Max | 4.96% |
Alternate Parts for 1N945B
This table gives cross-reference parts and alternative options found for 1N945B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N945B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JANTXV1N945B-1 | Microchip Technology Inc | Check for Price | Temperature Compensated _ DO-35 | 1N945B vs JANTXV1N945B-1 |
| JAN1N945B-1 | Microchip Technology Inc | Check for Price | Temperature Compensated _ DO-35 | 1N945B vs JAN1N945B-1 |
| JANS1N945B-1 | Microchip Technology Inc | Check for Price | Temperature Compensated _ DO-35 | 1N945B vs JANS1N945B-1 |
| JANTX1N945B-1 | Microchip Technology Inc | Check for Price | Temperature Compensated _ DO-35 | 1N945B vs JANTX1N945B-1 |
1N945B Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N945B is between 250°C to 260°C for a maximum of 10 seconds.
-
While the 1N945B can be used in switching applications, it's not recommended for high-frequency switching (>100 kHz) due to its relatively high reverse recovery time (trr) of 3 μs.
-
To prevent electrostatic discharge (ESD) damage, handle the 1N945B with an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded.
-
The maximum allowable voltage derating for the 1N945B is 80% of the maximum rated voltage (200V) at high temperatures (>125°C).
-
Yes, you can use multiple 1N945B diodes in parallel to increase current handling, but ensure that each diode has its own current-limiting resistor to prevent current imbalance.