1N964B
Description: Zener Diode

Overview of 1N964B by Digitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N964B by Digitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N964B by Digitron Semiconductors

1N964B
Digitron Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
13 Ω
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
13 V
Reverse Current-Max
5 µA
Reverse Test Voltage
9.9 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
10.27 mV/°C
Voltage Tol-Max
5%
Working Test Current
9.5 mA
Want to compare parts?
  1. 1N964B
    Digitron Semiconductors
    Zener Diode
    VS

Alternate Parts for 1N964B

This table gives cross-reference parts and alternative options found for 1N964B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N964B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXMLL5240A-1E3TR Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N964B vs MXMLL5240A-1E3TR
1N962E3 Zener Diode, 11V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N964B vs 1N962E3
1N759UR-1 Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N964B vs 1N759UR-1
1N962BT-87Y Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N964B vs 1N962BT-87Y
JAN1N962B Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Bkc Semiconductors Inc 1N964B vs JAN1N962B
1N962B.TR Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation 1N964B vs 1N962B.TR
MSPMLL5240A-1E3TR Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N964B vs MSPMLL5240A-1E3TR
JANTX1N964B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N964B vs JANTX1N964B
1N964BT-12 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N964B vs 1N964BT-12
1N964 Zener Diode, 13V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N964B vs 1N964
Part Number Description Manufacturer Compare
JAN1N964B-1 Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N964B vs JAN1N964B-1
1N964B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp 1N964B vs 1N964B
1N964BTR Zener Diode Microchip Technology Inc 1N964B vs 1N964BTR
CD964B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N964B vs CD964B
1N964B Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS PACKAGE-2 Rectron Semiconductor 1N964B vs 1N964B
JAN1N964B Zener Diode, 13V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Fairchild Semiconductor Corporation 1N964B vs JAN1N964B
JAN1N964B Zener Diode, 13V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, Defense Logistics Agency 1N964B vs JAN1N964B
1N964B Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N964B vs 1N964B
1N964B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1N964B vs 1N964B
1N964BE3/TR Zener Diode, 13V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N964B vs 1N964BE3/TR

Related Parts for 1N964B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N964B by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N964B by Digitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N964B would you like to use for your alert(s)?
  • Please alert me when 1N964B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N964B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N964B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N964B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N964B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N964B by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: