There are no models available for this part yet.
Overview of 1N964BE3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 1N964BE3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ1172
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N964BE3 RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.1300 | Buy Now | |
DISTI #
150-1N964BE3-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 385 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1300 | Buy Now | |
DISTI #
1N964BE3
|
Avnet Americas | Diode Zener Single 13V 5% 500mW 2-Pin Axial DO-35 - Bulk (Alt: 1N964BE3) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 / $2.2900 | Buy Now | |
DISTI #
494-1N964BE3
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.1300 | Order Now | |
DISTI #
1N964BE3
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 385 Package Multiple: 1 | 0 |
|
$2.1200 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 153 Package Multiple: 1 | 0 |
|
$2.0400 / $2.5100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.2300 / $3.2300 | Buy Now |
CAD Models for 1N964BE3 by Microchip Technology Inc
Part Data Attributes for 1N964BE3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
13 Ω
|
JEDEC-95 Code
|
DO-204AA
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
700 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Standard
|
MIL-STD-750
|
Reference Voltage-Nom
|
13 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
9.9 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
10.27 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
9.5 mA
|
Alternate Parts for 1N964BE3
This table gives cross-reference parts and alternative options found for 1N964BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N964BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXMLL5240A-1E3TR | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N964BE3 vs MXMLL5240A-1E3TR |
1N962E3 | Zener Diode, 11V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N964BE3 vs 1N962E3 |
1N759UR-1 | Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N964BE3 vs 1N759UR-1 |
1N962BT-87Y | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N964BE3 vs 1N962BT-87Y |
JAN1N962B | Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Bkc Semiconductors Inc | 1N964BE3 vs JAN1N962B |
1N962B.TR | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | 1N964BE3 vs 1N962B.TR |
MSPMLL5240A-1E3TR | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N964BE3 vs MSPMLL5240A-1E3TR |
JANTX1N964B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N964BE3 vs JANTX1N964B |
1N964BT-12 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N964BE3 vs 1N964BT-12 |
1N964 | Zener Diode, 13V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N964BE3 vs 1N964 |