Part Details for 1N989B by Microchip Technology Inc
Results Overview of 1N989B by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N989B Information
1N989B by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N989B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36AJ2491
|
Newark | 150V .85Ma 1500 Ohms Voltage Regulator Tht Do-35 Rohs Compliant: Yes |Microchip 1N989B RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $4.6700 | Buy Now |
|
DISTI #
1N989B
|
Avnet Americas | - Tape and Reel (Alt: 1N989B) COO: Philippines (the) RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.7328 / $4.8314 | Buy Now |
|
DISTI #
1N989B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 22 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$5.0300 | Buy Now |
|
|
NAC | 150V .85mA 1500 Ohms Voltage Regulator THT. - Voltage & Current Regulation Product Line RoHS: Compliant Min Qty: 69 Package Multiple: 1 | 0 |
|
$4.3800 / $5.2800 | Buy Now |
US Tariff Estimator: 1N989B by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N989B
1N989B Part Data Attributes
|
|
1N989B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N989B
Microchip Technology Inc
Voltage Regulator _ DO-35
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | HERMETIC SEALED, GLASS PACAKGE-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 22 Weeks | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 1500 Ω | |
| JEDEC-95 Code | DO-7 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e0 | |
| Knee Impedance-Max | 6000 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | GLASS | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 0.4 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 150 V | |
| Reverse Current-Max | 5 µA | |
| Surface Mount | NO | |
| Technology | ZENER | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL | |
| Voltage Temp Coeff-Max | 165 mV/°C | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 0.85 mA |
Alternate Parts for 1N989B
This table gives cross-reference parts and alternative options found for 1N989B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N989B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N989BE3 | Microchip Technology Inc | $5.7526 | Voltage Regulator _ DO-35 | 1N989B vs 1N989BE3 |