-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, Off-on, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1387
|
Newark | Switch, Toggle, Spst, 20A, 277V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 1NT1-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 868 |
|
$16.3900 / $21.2200 | Buy Now |
DISTI #
480-2171-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
4545 In Stock |
|
$15.7092 / $25.6600 | Buy Now |
DISTI #
785-1NT1-2
|
Mouser Electronics | Toggle Switches SPST OFF-ON Screw Term RoHS: Compliant | 805 |
|
$14.8900 / $20.1300 | Buy Now |
DISTI #
70119175
|
RS | Toggle Switch, SPST, Off-None-On, 15 A, 125 VAC, 15/32in., Sealed, NT Series | Honeywell 1NT1-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 3758 |
|
$14.7700 / $20.8100 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Off - On), Screw Terminal, Standard Lever RoHS: Compliant |
4455 In Stock |
|
$13.4600 / $22.5600 | Buy Now |
DISTI #
1NT1-2
|
TTI | Toggle Switches SPST OFF-ON Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2269 In Stock |
|
$13.7300 / $18.2700 | Buy Now |
DISTI #
1NT1-2
|
TME | Switch: toggle, Pos: 2, SPST, ON-OFF, 6A/230VAC, 20A/28VDC, -40÷71°C Min Qty: 1 | 6 |
|
$17.6300 / $22.8600 | Buy Now |
|
Powell Electronics | MICRO SWITCH™, Electromechanical Switches, MICRO SWITCH™, Toggle Switches Min Qty: 1 | 929 |
|
$12.5900 / $16.4700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$20.0000 / $30.7700 | Buy Now |
DISTI #
1796702
|
element14 Asia-Pacific | SWITCH, SPST, ON-OFF RoHS: Compliant Min Qty: 1 Container: Each | 868 |
|
$15.2424 / $22.0919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1NT1-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-2
Honeywell Sensing and Control
Toggle Switch, SPST, Off-on, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Angle | 31 deg | |
Actuator Length | 0.67 inch | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Bushing Diameter | 0.427 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |