-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1390
|
Newark | Switch, Toggle, Spdt, 10A, 277V, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:10A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 1NT1-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 358 |
|
$22.7900 / $26.6000 | Buy Now |
DISTI #
480-2174-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
1047 In Stock |
|
$24.6584 / $34.0200 | Buy Now |
DISTI #
785-1NT1-7
|
Mouser Electronics | Toggle Switches SPDT (ON)-OFF-(ON) Screw Term RoHS: Compliant | 247 |
|
$20.6300 / $25.1300 | Buy Now |
DISTI #
70119177
|
RS | Toggle Switch, SPDT, On-Off-On, 10A, 125 VAC, 15/32in., Sealed, NT Series | Honeywell 1NT1-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 8356 |
|
$18.1600 / $25.5800 | Buy Now |
|
Onlinecomponents.com | NT Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals RoHS: Compliant |
40537 In Stock |
|
$17.1200 / $29.7400 | Buy Now |
DISTI #
1NT1-7
|
TTI | Toggle Switches SPDT (ON)-OFF-(ON) Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11843 In Stock |
|
$18.1300 / $22.8100 | Buy Now |
DISTI #
1NT1-7
|
TME | Switch: toggle, Pos: 3, SP3T, (ON)-OFF-(ON), 6A/230VAC, 15A/28VDC Min Qty: 1 | 34 |
|
$23.8900 / $31.1900 | Buy Now |
|
Powell Electronics | MICRO SWITCH™, Electromechanical Switches, MICRO SWITCH™, Toggle Switches Min Qty: 1 | 380 |
|
$17.3200 / $22.6400 | Buy Now |
DISTI #
1796706
|
element14 Asia-Pacific | SWITCH, SPDT, MOM-OFF-MOM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.2034 / $23.5780 | Buy Now |
DISTI #
1134463
|
element14 Asia-Pacific | SWITCH, TOGGLE, SPDT, 10A, 277V RoHS: Compliant Min Qty: 1 Container: Each | 358 |
|
$19.8099 / $23.5780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1NT1-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-7
Honeywell Sensing and Control
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |