-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1P1G08MDBVREPG4
|
Mouser Electronics | Logic Gates EP Sgl 2-Inp Pos- And Gate RoHS: Compliant | 7869 |
|
$0.7700 / $1.8200 | Buy Now |
|
Chip1Cloud | IC GATE AND 1CH 2-INP SOT-23-5 | 18200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1P1G08MDBVREPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1P1G08MDBVREPG4
Texas Instruments
Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 1P1G08MDBVREPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1P1G08MDBVREPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ08M5_NL | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 1P1G08MDBVREPG4 vs NC7SZ08M5_NL |
SN74LVC1G08MDBVREP | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -55 to 125 | Texas Instruments | 1P1G08MDBVREPG4 vs SN74LVC1G08MDBVREP |
V62/04733-02YE | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -55 to 125 | Texas Instruments | 1P1G08MDBVREPG4 vs V62/04733-02YE |
74LVC1G08W5-7 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | 1P1G08MDBVREPG4 vs 74LVC1G08W5-7 |
NC7SZ08M5X | TinyLogic UHS 2-Input AND Gate, 3000-REEL | onsemi | 1P1G08MDBVREPG4 vs NC7SZ08M5X |
SN74LV1T08DBVRG4 | Single power supply 2-input POSITIVE AND Gate with Logic Level Shifter 5-SOT-23 -40 to 125 | Texas Instruments | 1P1G08MDBVREPG4 vs SN74LV1T08DBVRG4 |
74LVC1G08GV,125 | 74LVC1G08 - Single 2-input AND gate@en-us TSOP 5-Pin | Nexperia | 1P1G08MDBVREPG4 vs 74LVC1G08GV,125 |
SN74LV1T08DBVR | Single power supply 2-input POSITIVE AND Gate with Logic Level Shifter 5-SOT-23 -40 to 125 | Texas Instruments | 1P1G08MDBVREPG4 vs SN74LV1T08DBVR |
SN74LVC1G08QDBVRQ1 | Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -40 to 125 | Texas Instruments | 1P1G08MDBVREPG4 vs SN74LVC1G08QDBVRQ1 |