Datasheets
1PS79SB70 by:

Overview of: 1PS79SB70 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 1PS79SB70

Distributor Stock Package QTY Break / Prices
View this part on Newark
1,125 TAPE & REEL CUT
  • 1 $0.2880
  • 10 $0.2210
  • 25 $0.1510
  • 50 $0.1250
  • 100 $0.1050
  • 250 $0.0840
  • 500 $0.0700
  • 1,000 $0.0580
View this part on Chip1Cloud
59,810

Part Details for: 1PS79SB70

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

1PS79SB70 Nexperia

Buy Now Datasheet

Compare Parts:

1PS79SB70 Nexperia Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon

Source Content uid 1PS79SB70
Rohs Code Yes
Part Life Cycle Code Active
Package Description SC-79, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Date Of Intro 1998-07-10
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.07 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard IEC-60134
Rep Pk Reverse Voltage-Max 70 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for: 1PS79SB70

Part Number Description Manufacturer Compare
1PS79SB70,115 Diodes BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes SOD 2-Pin NXP Semiconductors 1PS79SB70 vs 1PS79SB70,115
1PS79SB70,315 Diodes 1PS79SB70 - General-purpose Schottky diode@en-us SOD 2-Pin Nexperia 1PS79SB70 vs 1PS79SB70,315
1PS79SB70 Diodes Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Philips Semiconductors 1PS79SB70 vs 1PS79SB70
1PS79SB70T/R Diodes DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, PLASTIC, SC-79, 2 PIN, Signal Diode NXP Semiconductors 1PS79SB70 vs 1PS79SB70T/R
1PS79SB70/DG Diodes Rectifier Diode Nexperia 1PS79SB70 vs 1PS79SB70/DG
1PS79SB70,135 Diodes Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon Nexperia 1PS79SB70 vs 1PS79SB70,135
934054924115 Diodes DIODE 0.07 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode NXP Semiconductors 1PS79SB70 vs 934054924115
Part Number Description Manufacturer Compare
1PS79SB70T/R Diodes DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, PLASTIC, SC-79, 2 PIN, Signal Diode NXP Semiconductors 1PS79SB70 vs 1PS79SB70T/R
1PS79SB70 Diodes Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Philips Semiconductors 1PS79SB70 vs 1PS79SB70
1PS79SB70,315 Diodes 1PS79SB70 - General-purpose Schottky diode@en-us SOD 2-Pin Nexperia 1PS79SB70 vs 1PS79SB70,315
1PS79SB70,115 Diodes BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes SOD 2-Pin NXP Semiconductors 1PS79SB70 vs 1PS79SB70,115
1PS79SB70,135 Diodes Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon Nexperia 1PS79SB70 vs 1PS79SB70,135
1PS79SB70/DG Diodes Rectifier Diode Nexperia 1PS79SB70 vs 1PS79SB70/DG
934054924115 Diodes DIODE 0.07 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode NXP Semiconductors 1PS79SB70 vs 934054924115
BAS70H Diodes 0.07A, 70V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 NXP Semiconductors 1PS79SB70 vs BAS70H

Related Parts

Update Alert Settings for: 1PS79SB70 by Nexperia

  • Please alert me when 1PS79SB70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1PS79SB70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1PS79SB70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1PS79SB70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1PS79SB70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1PS79SB70 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.