Part Details for 1SAR504022R0002 by ABB Semiconductors
Overview of 1SAR504022R0002 by ABB Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for 1SAR504022R0002
1SAR504022R0002 CAD Models
1SAR504022R0002 Part Data Attributes
|
1SAR504022R0002
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1SAR504022R0002
ABB Semiconductors
Safety Relay, 4PST, Momentary, DIN-Rail Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 44.8 mm | |
Body Height | 102 mm | |
Body Length or Diameter | 120 mm | |
Coil Voltage(AC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 100 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Physical Dimension | 120mm X 44.8mm X 102mm | |
Reference Standard | BG; CSA; SUVA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Release Time | 20 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | CONNECTOR |