-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, Momentary, 5A, 30VDC, 1.35mm, Wire Terminal, Steel Plunger Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1879
|
Newark | Microswitch Pin Plunger Spst-No 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-No, Switch Terminals:Wire Leaded, Contact Current Max:5A, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Na |Honeywell 1SE3-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.0100 / $194.5900 | Buy Now |
DISTI #
46AJ0327
|
Newark | Sealed Switch/Honeywell |Honeywell 1SE3-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.6700 / $118.5900 | Buy Now |
DISTI #
785-1SE3-3
|
Mouser Electronics | Basic / Snap Action Switches Sealed SE SLD MIN SW RoHS: Not Compliant | 10 |
|
$162.4800 / $178.5300 | Buy Now |
DISTI #
70119722
|
RS | Sub Switch, 5A, NO, SPST, PIN Plunger | Honeywell 1SE3-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$201.2300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Open (SPNO), 5 A at 250 Vac, Stainless Steel Pin Plunger, (2) 914 mm [36 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range RoHS: Compliant |
100 In Stock |
|
$155.4100 / $165.1000 | Buy Now |
DISTI #
77264083
|
Verical | Switch Snap Action N.O. SPST Plunger 5A 250VAC 30VDC 4.73N Screw Mount Wire Lead Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 97 |
|
$366.5475 | Buy Now |
DISTI #
1SE3-3
|
TTI | Basic / Snap Action Switches Sealed SE SLD MIN SW Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$155.0300 / $176.7400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Open (SPNO), 5 A at 250 Vac, Stainless Steel Pin Plunger, (2) 914 mm [36 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range RoHS: Compliant |
100 In Stock |
|
$155.4100 / $165.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SE3-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1SE3-3
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 5A, 30VDC, 1.35mm, Wire Terminal, Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 1.35 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 8.79 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 22.25 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.73 N | |
Pre-Travel-Max | 1.27 mm | |
Sealing | CORROSION PROOF; EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |