There are no models available for this part yet.
Overview of 1SET121083R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1SET121083R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1SET121083R0000
|
Avnet Americas | Ring Terminal 22-16AWG M12 Tin Box - Bulk (Alt: 1SET121083R0000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
74509829
|
RS | SDS025-040-V | TE Connectivity 1SET121083R0000 Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2570 | RFQ | |
Onlinecomponents.com | RT015-120-N RoHS: Compliant | 0 |
|
$0.2164 / $0.3290 | Buy Now | ||
DISTI #
000000000006393288
|
Sager | Terminals Min Qty: 500 | 0 |
|
$0.2430 / $0.2644 | Buy Now | |
Master Electronics | RT015-120-N RoHS: Compliant | 0 |
|
$0.2164 / $0.3290 | Buy Now |
CAD Models for 1SET121083R0000 by TE Connectivity
Part Data Attributes for 1SET121083R0000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Number of Ways
|
1
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
1.42 mm2
|
Wire Gauge
|
16 AWG
|
Alternate Parts for 1SET121083R0000
This table gives cross-reference parts and alternative options found for 1SET121083R0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SET121083R0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151730 | Ring Terminal, 1.31mm2 | TE Connectivity | 1SET121083R0000 vs 151730 |
152887 | 18-16 PIDG RT NO 4 STUD ORANG | TE Connectivity | 1SET121083R0000 vs 152887 |
1SET121080R0000 | 1.42mm2 | TE Connectivity | 1SET121083R0000 vs 1SET121080R0000 |
1SET121077R0000 | 1.42mm2 | TE Connectivity | 1SET121083R0000 vs 1SET121077R0000 |
1SET121076R0000 | 1.65mm2 | TE Connectivity | 1SET121083R0000 vs 1SET121076R0000 |
152883 | 18-16 PIDG R/T NO8 STUD ORANGE | TE Connectivity | 1SET121083R0000 vs 152883 |
1SET121074R0000 | 1.31mm2 | TE Connectivity | 1SET121083R0000 vs 1SET121074R0000 |
130044 | Ring Terminal, 1.65mm2 | TE Connectivity | 1SET121083R0000 vs 130044 |
2-42937-0285 | Ring Terminal, 1.42mm2 | TE Connectivity | 1SET121083R0000 vs 2-42937-0285 |
152877 | 18-16 PIDG R/T 3/8 STUD ORANG | TE Connectivity | 1SET121083R0000 vs 152877 |