Datasheets
1SMA40CAT3G by:

Overview of: 1SMA40CAT3G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 1SMA40CAT3G

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
4,900

Part Details for: 1SMA40CAT3G

CAD Models

Part Data Attributes

1SMA40CAT3G onsemi

Buy Now Datasheet

Compare Parts:

1SMA40CAT3G onsemi 400 Watt SMA Transient Voltage Suppressor, 40 V Bidirectional, SMA, 5000-REEL

Source Content uid 1SMA40CAT3G
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Package Description LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN
Pin Count 2
Manufacturer Package Code 403D-02
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 49.07 V
Breakdown Voltage-Min 44.4 V
Breakdown Voltage-Nom 46.7 V
Clamping Voltage-Max 64.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for: 1SMA40CAT3G

Part Number Description Manufacturer Compare
1SMA40CAT3 Diodes 400W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN Motorola Mobility LLC 1SMA40CAT3G vs 1SMA40CAT3
Part Number Description Manufacturer Compare
TGL41-51C Diodes Trans Voltage Suppressor Diode, Taitron Components Inc 1SMA40CAT3G vs TGL41-51C
SMAJ40CA-G Diodes Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sensitron Semiconductors 1SMA40CAT3G vs SMAJ40CA-G
1SMA40CAT3 Diodes 400W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN Motorola Mobility LLC 1SMA40CAT3G vs 1SMA40CAT3
TGL41-47CA Diodes Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 SEMIKRON 1SMA40CAT3G vs TGL41-47CA
SA40CA/TR12 Diodes Trans Voltage Suppressor Diode, 500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1SMA40CAT3G vs SA40CA/TR12
SA40CAHE3/54 Diodes DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors 1SMA40CAT3G vs SA40CAHE3/54
TGL41-47C Diodes Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon International Semiconductor Inc 1SMA40CAT3G vs TGL41-47C
SA40CA-AP Diodes Trans Voltage Suppressor Diode, 500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1SMA40CAT3G vs SA40CA-AP
TGL41-51CE3 Diodes Trans Voltage Suppressor Diode, 500W, 41.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, Microsemi Corporation 1SMA40CAT3G vs TGL41-51CE3
SMAJ40C-G Diodes Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 1SMA40CAT3G vs SMAJ40C-G

Related Parts

Update Alert Settings for: 1SMA40CAT3G by onsemi

  • Please alert me when 1SMA40CAT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1SMA40CAT3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA40CAT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1SMA40CAT3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA40CAT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA40CAT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.