Part Details for 1SMA5929BT3G by onsemi
Results Overview of 1SMA5929BT3G by onsemi
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMA5929BT3G Information
1SMA5929BT3G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMA5929BT3G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45J2420
|
Newark | Zener Diode, 1.5W, 15V, Sma, Zener Voltage Nom:15V, Power Dissipation:1.5W, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:1Sma59Xxbt3G Series Rohs Compliant: Yes |Onsemi 1SMA5929BT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20238 |
|
$0.0710 | Buy Now |
|
DISTI #
59M4318
|
Newark | Diode, Zener, 15V, 1.5W, Zener Voltage Vz Typ:15V, Power Dissipation Pd:1.5W, Diode Case Style:Do-214Ac, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:1Sma5913Bt3 Series, Automotive Rohs Compliant: Yes |Onsemi 1SMA5929BT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7456 |
|
$0.0750 | Buy Now |
|
DISTI #
22AC5118
|
Newark | Diode, Zener, 15V, 1.5W, Full Reel, Zener Voltage Vz Typ:15V, Power Dissipation Pd:1.5W, Diode Case Style:Do-214Ac, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:1Sma5929Bt3 Series, Rohs Compliant: Yes |Onsemi 1SMA5929BT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0810 / $0.1020 | Buy Now |
|
DISTI #
1SMA5929BT3G
|
Avnet Americas | - Tape and Reel (Alt: 1SMA5929BT3G) COO: Viet Nam RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 15000 |
|
RFQ | |
|
DISTI #
45J2420
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 45J2420) COO: Viet Nam RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 13639 Partner Stock |
|
$0.1160 / $0.3700 | Buy Now |
|
DISTI #
59M4318
|
Avnet Americas | (Alt: 59M4318) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.1160 / $0.3700 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 16513 |
|
$0.0608 / $0.4500 | Buy Now |
|
|
Bristol Electronics | 4741 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 12 | 2260 |
|
$0.0900 / $0.4500 | Buy Now |
|
DISTI #
1SMA5929BT3G
|
TME | Diode: Zener, 1.5W, 15V, SMD, reel,tape, SMA, single diode Min Qty: 1 | 4957 |
|
$0.1090 / $0.3500 | Buy Now |
US Tariff Estimator: 1SMA5929BT3G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1SMA5929BT3G
1SMA5929BT3G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1SMA5929BT3G Part Data Attributes
|
|
1SMA5929BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMA5929BT3G
onsemi
1.5 W Zener Diode Voltage Regulator 15 V, SMA, 5000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SMA | |
| Package Description | Lead Free, Plastic, Case 403d-02, Sma, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | 403D-02 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 9 Ω | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 600 Ω | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 15 V | |
| Reverse Current-Max | 0.5 µA | |
| Reverse Test Voltage | 11.4 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 25 Ma |
Alternate Parts for 1SMA5929BT3G
This table gives cross-reference parts and alternative options found for 1SMA5929BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5929BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1SMA5929 | Silicon Standard Corp | Check for Price | Zener Diode, 15V V(Z), 5%, 1.5W | 1SMA5929BT3G vs 1SMA5929 |
| 1SMA5929R2G | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5929BT3G vs 1SMA5929R2G |
| 1SMA5929F2G | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5929BT3G vs 1SMA5929F2G |
| 1SMA5929M2 | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5929BT3G vs 1SMA5929M2 |
| 1SMA5929_R2_10001 | PanJit Semiconductor | Check for Price | Zener Diode | 1SMA5929BT3G vs 1SMA5929_R2_10001 |
| 1SMA5929 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | 1SMA5929BT3G vs 1SMA5929 |
| 1SMA5929F4G | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5929BT3G vs 1SMA5929F4G |
| 1SMA5929HF3 | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5929BT3G vs 1SMA5929HF3 |
1SMA5929BT3G Frequently Asked Questions (FAQ)
-
A good PCB layout for the 1SMA5929BT3G involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and connect the cathode to ground through a low-impedance path. The recommended bias voltage is 5V to 12V, and the recommended bias current is 1mA to 10mA.
-
The maximum allowable power dissipation for the 1SMA5929BT3G is 500mW. Exceeding this limit can cause the device to overheat and fail.
-
To protect the 1SMA5929BT3G from ESD, handle the device by the body or use an ESD wrist strap, use ESD-safe packaging and storage, and avoid touching the device's pins or leads.
-
The recommended storage temperature range for the 1SMA5929BT3G is -40°C to 125°C. Storing the device outside this range can affect its reliability and performance.