Datasheets
1SMB17AT3G by:

Overview of: 1SMB17AT3G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 1SMB17AT3G

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
2,020

Part Details for: 1SMB17AT3G

CAD Models

Part Data Attributes

1SMB17AT3G onsemi

Buy Now Datasheet

Compare Parts:

1SMB17AT3G onsemi 600 Watt SMB Transient Voltage Suppressor, 17 V Unidirectional, SMB, 2500-REEL

Source Content uid 1SMB17AT3G
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code DO-214
Package Description R-PDSO-C2
Pin Count 2
Manufacturer Package Code 403A-03
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max 20.9 V
Breakdown Voltage-Min 18.9 V
Breakdown Voltage-Nom 19.9 V
Clamping Voltage-Max 27.6 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.55 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 17 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for: 1SMB17AT3G

Part Number Description Manufacturer Compare
P6SMBJ17 Diodes Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Promax-Johnton Electronic Corporation 1SMB17AT3G vs P6SMBJ17
P6SMBJ17A Diodes Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Promax-Johnton Electronic Corporation 1SMB17AT3G vs P6SMBJ17A
SMBJ17A.TF Diodes Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA Semtech Corporation 1SMB17AT3G vs SMBJ17A.TF
Part Number Description Manufacturer Compare
SMBJ20A-T3 Diodes Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 1SMB17AT3G vs SMBJ20A-T3
SMBJ20-GT3 Diodes Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 1SMB17AT3G vs SMBJ20-GT3
P6SMBJ18AF Diodes 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc 1SMB17AT3G vs P6SMBJ18AF
P6SMB22A/5B Diodes Transient Suppressor, Telefunken Microelectronics Gmbh 1SMB17AT3G vs P6SMB22A/5B
SMBJP6KE20AP Diodes DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, SMBJ, 2 PIN, Transient Suppressor Micro Commercial Components 1SMB17AT3G vs SMBJP6KE20AP
P6SMB22CA/52 Diodes Transient Suppressor, Telefunken Microelectronics Gmbh 1SMB17AT3G vs P6SMB22CA/52
1SMB18AT3G Diodes 600 Watt SMB Transient Voltage Suppressor, 18 V Unidirectional, SMB, 2500-REEL onsemi 1SMB17AT3G vs 1SMB18AT3G

Related Parts

Update Alert Settings for: 1SMB17AT3G by onsemi

  • Please alert me when 1SMB17AT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1SMB17AT3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB17AT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1SMB17AT3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB17AT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB17AT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.