Part Details for 1SMB5924BT3G by onsemi
Results Overview of 1SMB5924BT3G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMB5924BT3G Information
1SMB5924BT3G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMB5924BT3G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29X6288
|
Newark | Diode, Zener, 9.1V, 3W, Do-214Aa, Zener Voltage Nom:9.1V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:1Smb59Xxbt3G Series Rohs Compliant: Yes |Onsemi 1SMB5924BT3G RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0800 / $0.1070 | Buy Now |
|
DISTI #
71J9217
|
Newark | Zener Diode, 3W, 9.1V, Smb, Zener Voltage Nom:9.1V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:1Smb59Xxbt3G Series Rohs Compliant: Yes |Onsemi 1SMB5924BT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1350 | Buy Now |
|
DISTI #
1SMB5924BT3G
|
Avnet Americas | - Tape and Reel (Alt: 1SMB5924BT3G) COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 12500 |
|
$0.0810 / $0.0878 | Buy Now |
|
|
Bristol Electronics | 295 |
|
RFQ | ||
|
|
Bristol Electronics | 43 |
|
RFQ | ||
|
DISTI #
1SMB5924BT3G
|
TME | Diode: Zener, 3W, 9.1V, SMD, reel,tape, SMB, single diode Min Qty: 1 | 2412 |
|
$0.1150 / $0.3500 | Buy Now |
|
|
ComSIT USA | 3 WATT PLASTIC SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 9.1V V(Z), 5%, 0.55W, Silicon, Unidirectional ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 9112 |
|
RFQ | |
|
DISTI #
1SMB5924BT3G
|
Avnet Asia | 3.0 W Zener Diode Voltage Regulator 9.1 V. ONSSPCDDECI9E6E, (Alt: 1SMB5924BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
1SMB5924BT3G
|
Avnet Silica | 30 W Zener Diode Voltage Regulator 91 V ONSSPCDDECI9E6E (Alt: 1SMB5924BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: 1SMB5924BT3G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1SMB5924BT3G
1SMB5924BT3G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1SMB5924BT3G Part Data Attributes
|
|
1SMB5924BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB5924BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 9.1 V, SMB, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SMB | |
| Package Description | Lead Free, Plastic, Case 403a-03, Smb, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | 403A-03 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 5 Weeks | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 4 Ω | |
| JESD-30 Code | R-PDSO-L2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 3 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 9.1 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | L Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 41.2 Ma |
Alternate Parts for 1SMB5924BT3G
This table gives cross-reference parts and alternative options found for 1SMB5924BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5924BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HSMBJ5924BE3TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1SMB5924BT3G vs HSMBJ5924BE3TR |
| HSMBJ5924BE3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 9.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1SMB5924BT3G vs HSMBJ5924BE3 |
| SMZJ3788B-E3/52 | Vishay Intertechnologies | Check for Price | Zener Diode, 9.1V V(Z), 4.99%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | 1SMB5924BT3G vs SMZJ3788B-E3/52 |
| 1SMB5924B | Rectron Semiconductor | Check for Price | Zener Diode | 1SMB5924BT3G vs 1SMB5924B |
| 1SMB5924B | Motorola Semiconductor Products | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.83W, Silicon, Unidirectional, CASE 403A-03, SMB, 2 PIN | 1SMB5924BT3G vs 1SMB5924B |
| Z2SMB-9V1 | Fagor Electrónica | Check for Price | Zener Diode, 9.05V V(Z), 2W, Silicon, Unidirectional, PLASTIC, SMB, 2 PIN | 1SMB5924BT3G vs Z2SMB-9V1 |
| SMZJ3788B-E3/5B | Vishay Intertechnologies | Check for Price | Zener Diode, 9.1V V(Z), 4.99%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | 1SMB5924BT3G vs SMZJ3788B-E3/5B |
1SMB5924BT3G Frequently Asked Questions (FAQ)
-
A good PCB layout for the 1SMB5924BT3G involves keeping the leads as short as possible, using a solid ground plane, and placing a 1-2uF ceramic capacitor between the cathode and anode for noise reduction.
-
To ensure proper soldering, use a soldering iron with a temperature of 250-260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the component.
-
The maximum allowable voltage for the 1SMB5924BT3G is 24V, but it's recommended to operate it within the specified voltage range of 12-18V for optimal performance and reliability.
-
The 1SMB5924BT3G is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability and prevent thermal runaway.
-
To prevent ESD damage, handle the 1SMB5924BT3G with an anti-static wrist strap or mat, and store it in an anti-static bag or container. Avoid touching the component's leads or pins with bare hands.