-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7611
|
Newark | Jumper Bar, 2Pos, 10Mm Rohs Compliant: Yes |Te Connectivity 1SNK910302R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$1.6800 / $3.2600 | Buy Now |
DISTI #
72AC3562
|
Newark | Jumper Bar, 2Pos, 10Mm, Accessory Type:Jumper Bar, For Use With:Entrelec Snk Series Pluggable Terminal Blocks, No. Of Positions:2Positions, Pitch Spacing:10Mm, Product Range:Snk Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK910302R0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 | Buy Now |
DISTI #
2109-1SNK910302R0000-ND
|
DigiKey | POW ACCESSORIES Min Qty: 1 Lead time: 9 Weeks Container: Box |
33 In Stock |
|
$1.3608 / $3.1200 | Buy Now |
DISTI #
1SNK910302R0000
|
Avnet Americas | Screwless Jumper Bar for ZK10/ZK10-3P/ZK10-PE/ZK10-PE-3P/ZS16/ZS16-PE Terminal Block Polyamide Orange - Bulk (Alt: 1SNK910302R0000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 26935 Factory Stock |
|
$1.3650 | Buy Now |
DISTI #
70416409
|
RS | Jumper Bar, Screwless, 10mm, Orange, 2-Pole, SNK Series | TE Connectivity 1SNK910302R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10026 |
|
$2.4600 / $3.1900 | Buy Now |
|
Future Electronics | 2 Position 10 mm Pitch Orange Color ENTRELEC Terminal Block Jumper Bar RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Box | 650Box |
|
$0.6650 / $0.7850 | Buy Now |
DISTI #
AMP1SNK910302R0000
|
Heilind Electronics | AB 1SNK910302R0000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JB10-2 RoHS: Compliant |
1500 In Stock 26935 Factory Stock |
|
$0.9680 / $1.6440 | Buy Now |
DISTI #
66914821
|
Verical | 1SNK910302R0000 Min Qty: 50 Package Multiple: 50 Date Code: 2302 | Americas - 1500 |
|
$1.3260 / $2.1320 | Buy Now |
DISTI #
68490275
|
Verical | 1SNK910302R0000 Min Qty: 4 Package Multiple: 1 Date Code: 2323 | Americas - 1200 |
|
$1.4590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK910302R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK910302R0000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 76 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |