-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode Small Signal Schottky 45V 0.1A 4-Pin USQ T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS383(TE85LF)CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 100MA USQ Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30204 In Stock |
|
$0.0465 / $0.3900 | Buy Now |
DISTI #
757-1SS383TE85LF
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.1A 40V Schottky Small Sig Diode RoHS: Compliant | 20852 |
|
$0.0500 / $0.4200 | Buy Now |
DISTI #
1SS383(TE85L,F)
|
EBV Elektronik | Silicon Epitaxial Schottky Barrier Type (Alt: 1SS383(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS383(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS383(TE85L,F)
Toshiba America Electronic Components
Diode Small Signal Schottky 45V 0.1A 4-Pin USQ T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Forward Voltage-Max (VF) | 0.6 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for 1SS383(TE85L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS383(TE85L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS383(TE85L) | ARRAY OF INDEPENDENT DIODES,TSOP | Toshiba America Electronic Components | 1SS383(TE85L,F) vs 1SS383(TE85L) |