1SVR360763R1001
Description: AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid, PACKAGE-11

Overview of 1SVR360763R1001 by ABB Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1SVR360763R1001 by ABB Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SVR360763R1001 by ABB Semiconductors

1SVR360763R1001
ABB Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABB LTD
Package Description
PACKAGE-11
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-07-14
Additional Feature
ALSO REQUIRE INPUT 90VDC TO 300VDC
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X11
Number of Functions
1
Number of Outputs
1
Number of Terminals
11
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
28.5 V
Output Voltage-Min
22.5 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
480 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. 1SVR360763R1001
    ABB Semiconductors
    AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid, PACKAGE-11
    VS

Related Parts for 1SVR360763R1001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SVR360763R1001 by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SVR360763R1001 by ABB Semiconductors

Select Manufacturer
Which Manufacturer of 1SVR360763R1001 would you like to use for your alert(s)?
  • Please alert me when 1SVR360763R1001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SVR360763R1001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SVR360763R1001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SVR360763R1001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SVR360763R1001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SVR360763R1001 by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: