Part Details for 1TL1-1AUSA by Honeywell Sensing and Control
Overview of 1TL1-1AUSA by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3991TL-1.7/NOPB | Texas Instruments | 300-mA LDO for Digital Applications 4-DSBGA | |
LM3671TL-1.2/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85 | |
LP3991TL-1.5/NOPB | Texas Instruments | 300-mA LDO for Digital Applications 4-DSBGA -40 to 125 |