1W10G
Description: Bridge Rectifier Diode, 1A, 1000V V(RRM),

Overview of 1W10G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

CAD Models for 1W10G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1W10G by Taiwan Semiconductor

1W10G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Breakdown Voltage-Min
1000 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
4
Number of Phases
1
Operating Temperature-Max
125 °C
Output Current-Max
1 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Want to compare parts?
  1. 1W10G
    Taiwan Semiconductor
    Bridge Rectifier Diode, 1A, 1000V V(RRM),
    VS

Alternate Parts for 1W10G

This table gives cross-reference parts and alternative options found for 1W10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1W10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DBLS107GC1G Bridge Rectifier Diode, 1A, 1000V V(RRM), Taiwan Semiconductor 1W10G vs DBLS107GC1G
W10G Bridge Rectifier Diode, 1A, 1000V V(RRM), Galaxy Microelectronics 1W10G vs W10G
DI1010S_R2_10001 Bridge Rectifier Diode, 1A, 1000V V(RRM), PanJit Semiconductor 1W10G vs DI1010S_R2_10001
DI1010S_T0_10001 Bridge Rectifier Diode, 1A, 1000V V(RRM), PanJit Semiconductor 1W10G vs DI1010S_T0_10001
DBLS107GRDG Bridge Rectifier Diode, 1A, 1000V V(RRM), Taiwan Semiconductor 1W10G vs DBLS107GRDG
1W10 Bridge Rectifier Diode, 1A, 1000V V(RRM), Taiwan Semiconductor 1W10G vs 1W10
1W10GM Bridge Rectifier Diode, 1A, 1000V V(RRM), Taiwan Semiconductor 1W10G vs 1W10GM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1W10G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1W10G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1W10G would you like to use for your alert(s)?
  • Please alert me when 1W10G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1W10G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1W10G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1W10G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1W10G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1W10G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: