Part Details for 1Z0364-3 by Anaren Microwave
Overview of 1Z0364-3 by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1Z0364-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1Z0364-3
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Not Compliant Min Qty: 1 | 49 |
|
$51.6900 | Buy Now |
DISTI #
C1S116400030027
|
Chip1Stop | Unclassified RoHS: Not Compliant | 49 |
|
$98.2000 / $99.0000 | Buy Now |
Part Details for 1Z0364-3
1Z0364-3 CAD Models
1Z0364-3 Part Data Attributes
|
1Z0364-3
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
1Z0364-3
Anaren Microwave
90 Degree Hybrid Coupler, 440MHz Min, 880MHz Max, 0.25dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 54.47 dBm | |
Insertion Loss-Max | 0.25 dB | |
Operating Frequency-Max | 880 MHz | |
Operating Frequency-Min | 440 MHz | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.15 |