Part Details for 1A1305-30 by Anaren Microwave
Overview of 1A1305-30 by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1A1305-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 106 |
|
RFQ | ||
|
Quest Components | 1500 MHz - 2200 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.25 dB INSERTION LOSS-MAX | 12 |
|
$2.7000 / $5.4000 | Buy Now |
Part Details for 1A1305-30
1A1305-30 CAD Models
1A1305-30 Part Data Attributes:
|
1A1305-30
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
1A1305-30
Anaren Microwave
Directional Coupler, 1500MHz Min, 2200MHz Max, 0.25dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.25 dB | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.4 |
Alternate Parts for 1A1305-30
This table gives cross-reference parts and alternative options found for 1A1305-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1A1305-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD-30L-1.9G | Directional Coupler, 1800MHz Min, 2000MHz Max, 0.4dB Insertion Loss-Max | Merrimac Industries Inc | 1A1305-30 vs CSD-30L-1.9G |
CSD-30L-1.9G | Directional Coupler, 1800MHz Min, 2000MHz Max, 0.4dB Insertion Loss-Max, | Crane Aerospace & Electronics | 1A1305-30 vs CSD-30L-1.9G |