Part Details for 1A1305-30R by Anaren Microwave
Overview of 1A1305-30R by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1A1305-30R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1500 MHz - 2200 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.25 dB INSERTION LOSS-MAX | 653 |
|
$1.1500 / $2.5000 | Buy Now |