Part Details for 1A1307-20 by Anaren Microwave
Overview of 1A1307-20 by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1A1307-20
1A1307-20 CAD Models
1A1307-20 Part Data Attributes
|
1A1307-20
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
1A1307-20
Anaren Microwave
Directional Coupler, 3400MHz Min, 3600MHz Max, 0.3dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 47.78 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 3600 MHz | |
Operating Frequency-Min | 3400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.4 |